2N5451 vs ZTX752STOB feature comparison

2N5451 KSL Microdevices Inc

Buy Now Datasheet

ZTX752STOB Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KSL MICRODEVICES INC DIODES INC
Package Description , IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 25
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.62 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 6 2
Part Package Code TO-92
Pin Count 3
Samacsys Manufacturer Diodes Incorporated
Collector-Emitter Voltage-Max 80 V
JESD-30 Code R-PSIP-W3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Reference Standard CECC
Terminal Form WIRE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare ZTX752STOB with alternatives