ZTX602M1TC
vs
2N5451
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ZETEX PLC
MICRO ELECTRONICS LTD
Package Description
SMALL OUTLINE, R-PSSO-G3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.8 A
Collector-Emitter Voltage-Max
60 V
20 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
5000
30
JESD-30 Code
R-PSSO-G3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
100 MHz
VCEsat-Max
1 V
Base Number Matches
2
6
JEDEC-95 Code
TO-92
Power Dissipation-Max (Abs)
0.62 W
Transistor Application
SWITCHING
Compare ZTX602M1TC with alternatives
Compare 2N5451 with alternatives