ZTX602M1TA vs MPSA18 feature comparison

ZTX602M1TA Diodes Incorporated

Buy Now Datasheet

MPSA18 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A 0.2 A
Collector-Emitter Voltage-Max 60 V 45 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 5000 500
JESD-30 Code R-PSSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 160 MHz
Base Number Matches 2 17
Pbfree Code No
Rohs Code No
Manufacturer Package Code CASE 29-11
Additional Feature LOW NOISE
JEDEC-95 Code TO-92
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER

Compare ZTX602M1TA with alternatives