ZTX602M1TA
vs
2N3393TRE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
25 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
5000
90
JESD-30 Code
R-PSSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
120 MHz
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Additional Feature
LOW NOISE
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare ZTX602M1TA with alternatives
Compare 2N3393TRE with alternatives