ZTX601L vs MMBT5089 feature comparison

ZTX601L Zetex / Diodes Inc

Buy Now Datasheet

MMBT5089 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-W3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.21.00.95
Collector Current-Max (IC) 1 A 0.1 A
Collector-Base Capacitance-Max 15 pF 4 pF
Collector-Emitter Voltage-Max 160 V 25 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 1000 400
JESD-30 Code R-PSIP-W3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.5 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 50 MHz
VCEsat-Max 1.2 V 0.5 V
Base Number Matches 2 13
Additional Feature LOW NOISE
JEDEC-95 Code TO-236AB
Power Dissipation-Max (Abs) 0.225 W

Compare ZTX601L with alternatives