ZTX556STOB
vs
ZTX341STOB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
200 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
30
JESD-30 Code
R-PSIP-W3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
75 MHz
80 MHz
Base Number Matches
2
2
Operating Temperature-Max
200 °C
VCEsat-Max
0.5 V
Compare ZTX556STOB with alternatives
Compare ZTX341STOB with alternatives