ZTX556STOB
vs
BC550B-AMMO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
200 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
200
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
75 MHz
300 MHz
Base Number Matches
2
1
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
VCEsat-Max
0.6 V
Compare ZTX556STOB with alternatives
Compare BC550B-AMMO with alternatives