BC550B-AMMO vs ZTX603SMTA feature comparison

BC550B-AMMO NXP Semiconductors

Buy Now Datasheet

ZTX603SMTA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 200 500
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 150 MHz
VCEsat-Max 0.6 V 1 V
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare BC550B-AMMO with alternatives

Compare ZTX603SMTA with alternatives