ZTX551DWP vs JAN2N2906A feature comparison

ZTX551DWP Zetex / Diodes Inc

Buy Now Datasheet

JAN2N2906A Silicon Transistor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC SILICON TRANSISTOR CORP
Package Description UNCASED CHIP, S-XUUC-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Base Capacitance-Max 25 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 40
JESD-30 Code S-XUUC-N2 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE ROUND
Package Style UNCASED CHIP CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 200 MHz
VCEsat-Max 0.35 V
Base Number Matches 2 11
Collector Current-Max (IC) 0.6 A
JEDEC-95 Code TO-18
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.4 W
Reference Standard MIL-19500

Compare ZTX551DWP with alternatives

Compare JAN2N2906A with alternatives