ZTX542STZ vs ZTX542 feature comparison

ZTX542STZ Zetex / Diodes Inc

Buy Now Datasheet

ZTX542 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PSIP-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 13
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.3 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Transition Frequency-Nom (fT) 80 MHz

Compare ZTX542STZ with alternatives

Compare ZTX542 with alternatives