ZTX542STZ
vs
NTE2411
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ZETEX PLC
NTE ELECTRONICS INC
Package Description
IN-LINE, R-PSIP-T3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.5 A
Collector-Emitter Voltage-Max
120 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
50
JESD-30 Code
R-PSIP-T3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.5 V
Base Number Matches
2
1
Power Dissipation-Max (Abs)
0.35 W
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
100 MHz
Compare ZTX542STZ with alternatives
Compare NTE2411 with alternatives