ZTX451STZ vs BC548CZL1 feature comparison

ZTX451STZ Zetex / Diodes Inc

Buy Now Datasheet

BC548CZL1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC MOTOROLA INC
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 1 A 0.1 A
Collector-Base Capacitance-Max 15 pF 4.5 pF
Collector-Emitter Voltage-Max 60 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 420
JESD-30 Code R-PSIP-W3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 300 MHz
VCEsat-Max 0.35 V 0.6 V
Base Number Matches 1 1
Additional Feature EUROPEAN PART NUMBER
JEDEC-95 Code TO-92

Compare ZTX451STZ with alternatives

Compare BC548CZL1 with alternatives