ZTX451STZ
vs
CMPT5087TR13LEADFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
CENTRAL SEMICONDUCTOR CORP
Package Description
IN-LINE, R-PSIP-W3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
1 A
0.05 A
Collector-Base Capacitance-Max
15 pF
4 pF
Collector-Emitter Voltage-Max
60 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
250
JESD-30 Code
R-PSIP-W3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
PNP
Power Dissipation Ambient-Max
2 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
40 MHz
VCEsat-Max
0.35 V
0.3 V
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
LOW NOISE
Compare ZTX451STZ with alternatives
Compare CMPT5087TR13LEADFREE with alternatives