ZTX341STZ vs BC550B-AMMO feature comparison

ZTX341STZ Zetex / Diodes Inc

Buy Now Datasheet

BC550B-AMMO NXP Semiconductors

Buy Now Datasheet
Transferred Obsolete
ZETEX PLC NXP SEMICONDUCTORS
IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-T3
unknown unknown
EAR99 EAR99
0.1 A 0.1 A
100 V 45 V
SINGLE SINGLE
30 200
R-PSIP-W3 O-PBCY-T3
1 1
3 3
200 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
IN-LINE CYLINDRICAL
NPN NPN
Not Qualified Not Qualified
NO NO
WIRE THROUGH-HOLE
SINGLE BOTTOM
SWITCHING
SILICON SILICON
80 MHz 300 MHz
0.5 V 0.6 V
2 1
TO-92

Compare ZTX341STZ with alternatives

Compare BC550B-AMMO with alternatives