ZTX337CSTOB vs ZTX452M1TA feature comparison

ZTX337CSTOB Diodes Incorporated

Buy Now Datasheet

ZTX452M1TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code TO-92 TO-92
Package Description IN-LINE, R-PSIP-W3 TO-92 STYLE, E-LINE PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 1 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 170 40
JESD-30 Code R-PSIP-W3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 150 MHz
Base Number Matches 2 2

Compare ZTX337CSTOB with alternatives

Compare ZTX452M1TA with alternatives