ZTX337CSTOB vs MPS706ASTZ feature comparison

ZTX337CSTOB Diodes Incorporated

Buy Now Datasheet

MPS706ASTZ Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.2 A
Collector-Emitter Voltage-Max 45 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 170 20
JESD-30 Code R-PSIP-W3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Terminal Finish MATTE TIN
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns
VCEsat-Max 0.6 V

Compare ZTX337CSTOB with alternatives

Compare MPS706ASTZ with alternatives