ZTX322K vs 2SC3827-LT53 feature comparison

ZTX322K Zetex / Diodes Inc

Buy Now Datasheet

2SC3827-LT53 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC NEC ELECTRONICS AMERICA INC
Package Description IN-LINE, R-PSIP-W3 PLASTIC, SC-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.02 A
Collector-Base Capacitance-Max 1.7 pF 1 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSIP-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 1300 MHz
VCEsat-Max 0.4 V 0.5 V
Base Number Matches 2 1

Compare ZTX322K with alternatives

Compare 2SC3827-LT53 with alternatives