There are no models available for this part yet.
Overview of ZTX322K by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZTX322K by Zetex / Diodes Inc
Part Data Attributes for ZTX322K by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
IN-LINE, R-PSIP-W3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Base Capacitance-Max
|
1.7 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PSIP-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Power Gain-Min (Gp)
|
15 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
600 MHz
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for ZTX322K
This table gives cross-reference parts and alternative options found for ZTX322K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX322K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5182 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | ZTX322K vs 2SC5182 |
BF241D-T/R | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | ZTX322K vs BF241D-T/R |
DSC2G03 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | ZTX322K vs DSC2G03 |
2SC5228 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP4, 4 PIN | SANYO Electric Co Ltd | ZTX322K vs 2SC5228 |
2SC3802KT146/MP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | ZTX322K vs 2SC3802KT146/MP |
2SC3704 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | ZTX322K vs 2SC3704 |
BF751-T/R | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | ZTX322K vs BF751-T/R |
KSC1674O | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | ZTX322K vs KSC1674O |
MPSH31 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | ZTX322K vs MPSH31 |
JE9018H | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, | NEC Electronics America Inc | ZTX322K vs JE9018H |