ZTX320K vs AT-41435G feature comparison

ZTX320K Zetex / Diodes Inc

Buy Now Datasheet

AT-41435G Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC AGILENT TECHNOLOGIES INC
Package Description IN-LINE, R-PSIP-W3 MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.06 A
Collector-Base Capacitance-Max 1.7 pF
Collector-Emitter Voltage-Max 15 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JESD-30 Code R-PSIP-W3 X-CXMW-F4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE MICROWAVE
Polarity/Channel Type NPN NPN
Power Gain-Min (Gp) 15 dB
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position SINGLE UNSPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 8000 MHz
VCEsat-Max 0.4 V
Base Number Matches 2 3
Rohs Code Yes
Pin Count 4
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish TIN

Compare ZTX320K with alternatives

Compare AT-41435G with alternatives