ZTX320K
vs
MRF521
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
MOTOROLA INC
|
Package Description |
IN-LINE, R-PSIP-W3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.07 A
|
Collector-Base Capacitance-Max |
1.7 pF
|
1.5 pF
|
Collector-Emitter Voltage-Max |
15 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
25
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
S BAND
|
JESD-30 Code |
R-PSIP-W3
|
O-PRDB-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
DISK BUTTON
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Gain-Min (Gp) |
15 dB
|
10 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
SINGLE
|
RADIAL
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
600 MHz
|
4200 MHz
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
HTS Code |
|
8541.21.00.75
|
Additional Feature |
|
LOW NOISE
|
JESD-609 Code |
|
e0
|
Power Dissipation Ambient-Max |
|
0.75 W
|
Power Dissipation-Max (Abs) |
|
0.75 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ZTX320K with alternatives
Compare MRF521 with alternatives