ZSR600GTC
vs
ZSAT600GTA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
SOT-223
SOT-223
Package Description
SOP, SOT-223
LSOP,
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8 V
8 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.04%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
6.24 V
6.24 V
Output Voltage1-Min
5.76 V
5.76 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
4%
Width
3.5 mm
3.5 mm
Base Number Matches
2
2
Compare ZSR600GTC with alternatives
Compare ZSAT600GTA with alternatives