ZSR600GTC
vs
LM78L06ACZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOT-223, 4 PIN
, SIP3,.1,50
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
1.7 V
Input Voltage Absolute-Max
20 V
30 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
8 V
8.5 V
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e3
e0
Length
6.5 mm
Line Regulation-Max
0.04%
0.175%
Load Regulation-Max
0.03%
0.08%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
6.24 V
6.3 V
Output Voltage1-Min
5.76 V
5.7 V
Output Voltage1-Nom
6 V
6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
BCY
Package Equivalence Code
SOT-223
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
4%
5%
Width
3.5 mm
Base Number Matches
2
5
Part Package Code
TO-92
Pin Count
3
Compare ZSR600GTC with alternatives
Compare LM78L06ACZ with alternatives