ZS1H226M6L007CS vs 1220LFMAA07SSN711A feature comparison

ZS1H226M6L007CS Samwha Electronics

Buy Now Datasheet

1220LFMAA07SSN711A Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.033 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 91 mA 60 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare ZS1H226M6L007CS with alternatives

Compare 1220LFMAA07SSN711A with alternatives