Part Details for ZS1H226M6L007CS by Samwha Electronics
Overview of ZS1H226M6L007CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZS1H226M6L007CS
ZS1H226M6L007CS CAD Models
ZS1H226M6L007CS Part Data Attributes
|
ZS1H226M6L007CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
ZS1H226M6L007CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 91 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ZS1H226M6L007CS
This table gives cross-reference parts and alternative options found for ZS1H226M6L007CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS1H226M6L007CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LFMAA07SSN011J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ZS1H226M6L007CS vs 8220LFMAA07SSN011J |
8220LFMAA07SS050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ZS1H226M6L007CS vs 8220LFMAA07SS050 |
50MH722MEFC6.3X7 | Rubycon Corporation | Check for Price | CAP ALUM 22UF 20% 50V RADIAL | ZS1H226M6L007CS vs 50MH722MEFC6.3X7 |
50ZL22MEFCCE6.3X7 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ZS1H226M6L007CS vs 50ZL22MEFCCE6.3X7 |
8220LFMAA07SS01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ZS1H226M6L007CS vs 8220LFMAA07SS01P |
1220LFMAA07SSN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ZS1H226M6L007CS vs 1220LFMAA07SSN911C |
1220LFMAA07SSN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ZS1H226M6L007CS vs 1220LFMAA07SSN511C |
8220LFMAA07SSN1C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ZS1H226M6L007CS vs 8220LFMAA07SSN1C |
8220LFMAA07SSN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | ZS1H226M6L007CS vs 8220LFMAA07SSN4J |
8220LFMAA07SSN011A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | ZS1H226M6L007CS vs 8220LFMAA07SSN011A |