ZRT100GC2TC vs ZRT100GC1 feature comparison

ZRT100GC2TC Zetex / Diodes Inc

Buy Now Datasheet

ZRT100GC1 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SOT-223, 4 PIN SOT-223, 4 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10 V 9.9 V
Output Voltage-Min 9.6 V 9.7 V
Output Voltage-Nom 9.8 V 9.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Current-Max (Isup) 30 mA 30 mA
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.5 mm 3.5 mm
Base Number Matches 2 2
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1%

Compare ZRT100GC2TC with alternatives

Compare ZRT100GC1 with alternatives