ZRT050GC1TC
vs
ZRT050GC2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
SOT-223
Package Description
LSOP,
SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Length
6.5 mm
6.5 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.95 V
5 V
Output Voltage-Min
4.85 V
4.8 V
Output Voltage-Nom
4.9 V
4.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Trim/Adjustable Output
YES
YES
Width
3.5 mm
3.5 mm
Base Number Matches
2
6
Rohs Code
Yes
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Supply Current-Max (Isup)
60 mA
Terminal Finish
Matte Tin (Sn)
Voltage Tolerance-Max
2%
Compare ZRT050GC1TC with alternatives
Compare ZRT050GC2 with alternatives