ZRT040GC2TC vs ZRT040GC1 feature comparison

ZRT040GC2TC Diodes Incorporated

Buy Now Datasheet

ZRT040GC1 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-223 SOT-223
Package Description LSOP, SOT-223, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 6.5 mm 6.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.09 V 4.05 V
Output Voltage-Min 3.93 V 3.97 V
Output Voltage-Nom 4.01 V 4.01 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Width 3.5 mm 3.5 mm
Base Number Matches 2 2
Rohs Code Yes
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare ZRT040GC2TC with alternatives

Compare ZRT040GC1 with alternatives