ZRC330F03TC vs ZRC330F01TC feature comparison

ZRC330F03TC Diodes Incorporated

Buy Now Datasheet

ZRC330F01TC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-23 SOT-23
Package Description TSOP, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
Length 2.86 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.4 V
Output Voltage-Min 3.2 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO
Width 1.3 mm
Base Number Matches 2 2
Rohs Code Yes

Compare ZRC330F03TC with alternatives