ZRC250A02STOB vs ZRC250A02STOA feature comparison

ZRC250A02STOB Diodes Incorporated

Buy Now Datasheet

ZRC250A02STOA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Reach Compliance Code unknown not_compliant
Base Number Matches 2 2
Package Description SIP,
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Length 4.57 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.55 V
Output Voltage-Min 2.45 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.01 mm
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 90 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Trim/Adjustable Output NO
Width 2.285 mm

Compare ZRC250A02STOA with alternatives