ZRC250A02
vs
ZRA250A01STOA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
E-LINE, TO-92, 3 PIN
SIP,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
R-PSIP-T3
JESD-609 Code
e3
Length
4.57 mm
4.57 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.55 V
2.525 V
Output Voltage-Min
2.45 V
2.475 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SIP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.01 mm
4.01 mm
Supply Current-Max (Isup)
5 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
90 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Trim/Adjustable Output
NO
NO
Width
2.285 mm
2.285 mm
Base Number Matches
2
2
Compare ZRC250A02 with alternatives
Compare ZRA250A01STOA with alternatives