ZRA250A01STZ vs ZREF25Z feature comparison

ZRA250A01STZ Diodes Incorporated

Buy Now Datasheet

ZREF25Z Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description SIP, SIP, SIP3,.05,50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Length 4.57 mm 4.57 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.525 V 2.55 V
Output Voltage-Min 2.475 V 2.45 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.01 mm 4.01 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 90 ppm/°C 90 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Trim/Adjustable Output NO NO
Width 2.285 mm 2.285 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SIP3,.05,50
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1%

Compare ZRA250A01STZ with alternatives

Compare ZREF25Z with alternatives