ZRA125F02TA
vs
ZXRE125EF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
TSOP, TO-236
TSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.86 mm
2.86 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.275 V
1.244 V
Output Voltage-Min
1.225 V
1.196 V
Output Voltage-Nom
1.25 V
1.22 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
5 mA
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
90 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
2%
Width
1.3 mm
1.3 mm
Base Number Matches
2
2
Compare ZRA125F02TA with alternatives
Compare ZXRE125EF with alternatives