ZR78L10CSTZ
vs
UA78L10ACLPE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ZETEX PLC
TEXAS INSTRUMENTS INC
Package Description
TO-92,
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
30 V
Input Voltage-Min
12 V
12.5 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
10.4 V
10.5 V
Output Voltage1-Min
9.6 V
9.5 V
Output Voltage1-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
T
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
5%
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e3
Line Regulation-Max
0.175%
Load Regulation-Max
0.09%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Seated Height-Max
5.34 mm
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Compare ZR78L10CSTZ with alternatives
Compare UA78L10ACLPE3 with alternatives