UA78L10ACLPE3 vs ZSR1000G feature comparison

UA78L10ACLPE3 Texas Instruments

Buy Now Datasheet

ZSR1000G Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Part Package Code TO-92 SOT-223
Package Description TO-92, SIP3,.1,50 SOP, SOT-223
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 2 V
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 30 V 20 V
Input Voltage-Min 12.5 V 12 V
JESD-30 Code O-PBCY-T3 R-PDSO-G4
JESD-609 Code e3 e3
Line Regulation-Max 0.175% 0.04%
Load Regulation-Max 0.09% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 10.5 V 10.4 V
Output Voltage1-Min 9.5 V 9.6 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50 SOT-223
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 5.34 mm 1.8 mm
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form T GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 2
Length 6.5 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Width 3.5 mm

Compare UA78L10ACLPE3 with alternatives

Compare ZSR1000G with alternatives