ZR78L09CSTZ vs KA78L09AZTA feature comparison

ZR78L09CSTZ Zetex / Diodes Inc

Buy Now Datasheet

KA78L09AZTA Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-92, TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Input Voltage-Max 20 V 24 V
Input Voltage-Min 11 V 11.5 V
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.2 A 0.1 A
Output Voltage1-Max 9.36 V 9.45 V
Output Voltage1-Min 8.64 V 8.55 V
Output Voltage1-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 5%
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e3
Line Regulation-Max 0.2%
Load Regulation-Max 0.09%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Packing Method AMMO PACK
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm

Compare ZR78L09CSTZ with alternatives

Compare KA78L09AZTA with alternatives