Part Details for KA78L09AZTA by Fairchild Semiconductor Corporation
Overview of KA78L09AZTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA78L09AZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$0.0644 / $0.0758 | Buy Now |
|
ComSIT USA | 3-TERMINAL 0.1 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9VBIPolar, PBCY3 RoHS: Compliant |
|
|
RFQ |
Part Details for KA78L09AZTA
KA78L09AZTA CAD Models
KA78L09AZTA Part Data Attributes
|
KA78L09AZTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA78L09AZTA
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KA78L09AZTA
This table gives cross-reference parts and alternative options found for KA78L09AZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA78L09AZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L09CZ-TR | STMicroelectronics | Check for Price | 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | KA78L09AZTA vs L78L09CZ-TR |
HA178L09A | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92M, 3 PIN | KA78L09AZTA vs HA178L09A |
MC78L09ACP | Motorola Mobility LLC | Check for Price | 9V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | KA78L09AZTA vs MC78L09ACP |
L78L09ABZ-TR | STMicroelectronics | Check for Price | 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | KA78L09AZTA vs L78L09ABZ-TR |