ZR78L06GTC vs ZSAT600N8TA feature comparison

ZR78L06GTC Diodes Incorporated

Buy Now Datasheet

ZSAT600N8TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-223
Package Description LSOP, SOP,
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-PDSO-G4 R-PDSO-G8
Length 6.5 mm 4.89 mm
Number of Functions 1 1
Number of Terminals 4 8
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 6.24 V 6.24 V
Output Voltage1-Min 5.76 V 5.76 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOT-223 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.7 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Width 3.5 mm 3.9 mm
Base Number Matches 2 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C

Compare ZR78L06GTC with alternatives

Compare ZSAT600N8TA with alternatives