ZSAT600N8TA vs ZR78L06GTA feature comparison

ZSAT600N8TA Diodes Incorporated

Buy Now Datasheet

ZR78L06GTA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOIC
Package Description SOP, LSOP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-PDSO-G8 R-PDSO-G4
Length 4.89 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 8 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 6.24 V 6.24 V
Output Voltage1-Min 5.76 V 5.76 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 1.7 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 4%
Width 3.9 mm 3.5 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare ZSAT600N8TA with alternatives

Compare ZR78L06GTA with alternatives