ZR40402Y50
vs
LM185BYH-1.2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
SIP,
HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSIP-T2
O-MBCY-W2
Length
4.57 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Nom
5 V
1.235 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SIP
TO-46
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.01 mm
Surface Mount
NO
NO
Temp Coef of Voltage-Max
90 ppm/°C
50 ppm/°C
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
BOTTOM
Trim/Adjustable Output
NO
NO
Width
2.285 mm
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Voltage-Max
1.247 V
Output Voltage-Min
1.223 V
Package Equivalence Code
SIP2,.1
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.01 mA
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
1%
Compare ZR40402Y50 with alternatives
Compare LM185BYH-1.2 with alternatives