ZR404005F25 vs LM4040C25IDBZT feature comparison

ZR404005F25 Diodes Incorporated

Buy Now Datasheet

LM4040C25IDBZT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description SOP, GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5125 V 2.512 V
Output Voltage-Min 2.4875 V 2.488 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Temp Coef of Voltage-Max 100 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 2.92 mm
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.95 mm
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.5%
Width 1.3 mm

Compare ZR404005F25 with alternatives

Compare LM4040C25IDBZT with alternatives