ZR285F01TC vs LX6431AIDM feature comparison

ZR285F01TC Zetex / Diodes Inc

Buy Now Datasheet

LX6431AIDM Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC MICROSEMI CORP
Package Description TSOP, PLASTIC, SOIC-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.86 mm 4.915 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.525 V 36 V
Output Voltage-Min 2.475 V 2.5 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 90 ppm/°C 80 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Width 1.3 mm 3.875 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Output Current-Max 0.1 A
Package Equivalence Code SOP8,.25

Compare ZR285F01TC with alternatives

Compare LX6431AIDM with alternatives