ZR2431Z02TA vs ZR2431F01TA feature comparison

ZR2431Z02TA Zetex / Diodes Inc

Buy Now Datasheet

ZR2431F01TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description , TSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSSO-F3 R-PDSO-G3
Length 4.5 mm 2.86 mm
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.025 A 0.025 A
Output Voltage1-Max 15 V 15 V
Output Voltage1-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 1.1 mm
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Width 2.5 mm 1.3 mm
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 3
Package Equivalence Code TO-236

Compare ZR2431Z02TA with alternatives

Compare ZR2431F01TA with alternatives