ZR2431F02TC vs ZR2431C02STOB feature comparison

ZR2431F02TC Diodes Incorporated

Buy Now Datasheet

ZR2431C02STOB Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-23 TO-92
Package Description TSOP, TO-92,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G3 O-PBCY-T3
Length 2.86 mm
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.025 A 0.025 A
Output Voltage1-Max 15 V 15 V
Output Voltage1-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TO-92
Package Equivalence Code TO-236
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Width 1.3 mm
Base Number Matches 1 1

Compare ZR2431F02TC with alternatives

Compare ZR2431C02STOB with alternatives