ZR2431F02TC vs ZR2431F01TA feature comparison

ZR2431F02TC Zetex / Diodes Inc

Buy Now Datasheet

ZR2431F01TA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TSOP, TSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.86 mm 2.86 mm
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.025 A 0.025 A
Output Voltage1-Max 15 V 15 V
Output Voltage1-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Part Package Code SOT-23
Pin Count 3

Compare ZR2431F02TC with alternatives

Compare ZR2431F01TA with alternatives