ZMY20M
vs
ZMY20M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
DIODES INC
|
Package Description |
SOT-223, 4 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Body Breadth |
3.3 mm
|
3.3 mm
|
Body Height |
1.7 mm
|
1.7 mm
|
Body Length or Diameter |
6.3 mm
|
6.3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
50 mT
|
50 mT
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
1.87 mT
|
1.87 mT
|
Magnetic Field Range-Min |
-1.87 mT
|
-1.87 mT
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Output Range |
12-22V
|
12-22V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Resistance |
2200 Ω
|
2200 Ω
|
Sensitivity (mV/G) |
7 mV/G
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
7
|
7
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-25 °C
|
|
|
|
Compare ZMY20M with alternatives
Compare ZMY20M with alternatives