ZMM55-C39A vs MMSZ5V1 feature comparison

ZMM55-C39A PanJit Semiconductor

Buy Now Datasheet

MMSZ5V1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V 5.1 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1% 5%
Working Test Current 2.5 mA 5 mA
Base Number Matches 1 6
Dynamic Impedance-Max 60 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZMM55-C39A with alternatives