ZMM55-C39A vs BZT52C12 feature comparison

ZMM55-C39A PanJit Semiconductor

Buy Now Datasheet

BZT52C12 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Part Package Code MELF
Package Description ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 39 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1%
Working Test Current 2.5 mA
Base Number Matches 1 27

Compare ZMM55-C39A with alternatives