ZMM55-C24CT/R7
vs
SZMMSZ5257ET1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
ONSEMI
Part Package Code
MELF
SOD-123 2 LEAD
Package Description
ROHS COMPLIANT, GLASS, LL34, MINIMELF-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
33 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
3.8 mA
Base Number Matches
1
1
Manufacturer Package Code
425-04
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
58 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101
Reverse Current-Max
0.1 µA
Reverse Test Voltage
25 V
Terminal Finish
MATTE TIN
Compare ZMM55-C24CT/R7 with alternatives
Compare SZMMSZ5257ET1G with alternatives