Part Details for SZMMSZ5257ET1G by onsemi
Overview of SZMMSZ5257ET1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5257ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7782
|
Newark | Zener Diode, 33V, 0.5W, Sod-123, Zener Voltage Nom:33V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxet1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5257ET1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1080 | Buy Now |
DISTI #
488-SZMMSZ5257ET1GCT-ND
|
DigiKey | DIODE ZENER 33V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2880 In Stock |
|
$0.0764 / $0.4400 | Buy Now |
DISTI #
SZMMSZ5257ET1G
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5257ET1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0736 | Buy Now |
DISTI #
863-SZMMSZ5257ET1G
|
Mouser Electronics | Zener Diodes ZENER REGULATR DIODE RoHS: Compliant | 1800 |
|
$0.0780 / $0.4400 | Buy Now |
DISTI #
P40:2555_17756479
|
Arrow Electronics | Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 12000 |
|
$0.0543 / $0.0663 | Buy Now |
|
Onlinecomponents.com | 225 W, Zener Diode Voltage Regulator | 0 |
|
$0.0648 / $0.0741 | Buy Now |
|
Rochester Electronics | MMSZ5257E - Zener Diode, 33V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Active Min Qty: 1 | 3111 |
|
$0.0638 / $0.0751 | Buy Now |
DISTI #
SZMMSZ5257ET1G
|
Avnet Silica | (Alt: SZMMSZ5257ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ5257ET1G
|
EBV Elektronik | (Alt: SZMMSZ5257ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZMMSZ5257ET1G
SZMMSZ5257ET1G CAD Models
SZMMSZ5257ET1G Part Data Attributes
|
SZMMSZ5257ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5257ET1G
onsemi
225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 58 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for SZMMSZ5257ET1G
This table gives cross-reference parts and alternative options found for SZMMSZ5257ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5257ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5239B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | SZMMSZ5257ET1G vs MMBZ5239B-G3-18 |
CMPZ5239BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, | SZMMSZ5257ET1G vs CMPZ5239BTR |
BZT52C12-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SZMMSZ5257ET1G vs BZT52C12-E3-18 |
DL5534B | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MINIMELF-2 | SZMMSZ5257ET1G vs DL5534B |
CMHZ5252BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | SZMMSZ5257ET1G vs CMHZ5252BTR |
SZMMSZ5250BT1G | onsemi | $0.1349 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | SZMMSZ5257ET1G vs SZMMSZ5250BT1G |
MMBZ5239BLT3 | onsemi | Check for Price | 9.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | SZMMSZ5257ET1G vs MMBZ5239BLT3 |
SZMMSZ4713T1G | onsemi | $0.1349 | Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | SZMMSZ5257ET1G vs SZMMSZ4713T1G |
MMSZ7V5 | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | SZMMSZ5257ET1G vs MMSZ7V5 |
SZMMSZ4703T1G | onsemi | Check for Price | Low Current Zener Diode Voltage Regulator 16 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | SZMMSZ5257ET1G vs SZMMSZ4703T1G |