ZMM5257/D1
vs
SX6336US
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
GLASS, MINIMELF-2
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
33 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Working Test Current
3.8 mA
3.8 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Dynamic Impedance-Max
40 Ω
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Reference Standard
MIL-19500
Compare ZMM5257/D1 with alternatives
Compare SX6336US with alternatives